MS27472T10A35S

Heilind Number:AAOMS27472T10A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10A35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10A35S
SKU:AAOMS27472T10A35S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in a sealed insert, ideal for harsh environments. Operating efficiently between -65 °C and 200 °C, these connectors come in various styles such as front and rear wall mount, jam nut, and box mount receptacles. With options like straight, RFI grounding, and standard plugs, they suit diverse applications. Featuring M39029 rear release crimp contacts, they ensure secure connections. Available in aluminum shells with plating choices including electroless nickel and cadmium finishes, these connectors guarantee durability. Meeting military specifications, they are reliable for demanding tasks.