| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B35PA(LC) |
| SKU: | AAOMS27472T10B35PA L/C |
MS27472T10B35PA(LC)
Specifications
Detailed Description
Ensure reliable electrical connections in harsh environments with our MIL-DTL-38999 Series II connectors. Featuring up to 128 contacts in an insert, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. With various mounting options available, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they are durable and compliant. Please note that this assembly does not ship with contacts.