| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B35PB(LC) |
| SKU: | AAOMS27472T10B35PB L/C |
MS27472T10B35PB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connector, featuring a Wall Mounting Flange Receptacle design, offers reliable electrical connectivity in harsh environments. With a Bayonet Coupling mechanism and a robust construction, this connector ensures secure mating and durability. Rated for a wide operating temperature range of -65 °C to 200 °C, it is suitable for use in extreme conditions. The Electroless Nickel and Cadmium Olive Drab plating options provide corrosion resistance, making it ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.