MS27472T10B35PD

Heilind Number:AAOMS27472T10B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10B35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10B35PD
SKU:AAOMS27472T10B35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for high-density connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and reliability. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 II specifications, guaranteeing performance in challenging conditions.