| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B35SA(LC) |
| SKU: | AAOMS27472T10B35SA L/C |
MS27472T10B35SA(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472 Wall Mounting Flange Receptacle, offer robust and reliable electrical connections in harsh environments. Featuring a Bayonet coupling mechanism and 13 removable crimp contacts (size 22D), these connectors ensure secure mating. Constructed with aluminum shells and available in various plating options including Electroless Nickel and Cadmium Olive Drab, they meet high reliability standards. With an operating temperature range of -65°C to 175°C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.