| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B35SB(LC) |
| SKU: | AAOMS27472T10B35SB L/C |
MS27472T10B35SB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T10B35SBLC model, offer robust and reliable electrical connections in harsh environments. With a wall mounting flange receptacle design and bayonet coupling, these connectors ensure secure installation. Featuring 13 removable crimp contacts (size 22D) and electroless nickel and cadmium olive drab plating, they provide excellent conductivity and corrosion resistance. Operating between -65°C and 175°C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.