| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B5PB(LC) |
| SKU: | AAOMS27472T10B5PB L/C |
MS27472T10B5PB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27472T10B5PBLC, offer robust and reliable electrical connectivity for harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors are designed to perform in extreme conditions. Featuring a wall mounting flange receptacle with a bayonet coupling, they ensure secure attachment. The aluminum shell with electroless nickel and cadmium olive drab plating options provides durability and corrosion resistance. This assembly, however, does not ship with contacts, allowing for customization based on specific requirements. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and high-reliability applications.