| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B5PC(LC) |
| SKU: | AAOMS27472T10B5PC L/C |
MS27472T10B5PC(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options, including wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Constructed with aluminum shells and offering a choice of plating options, such as cadmium and nickel finishes, these connectors are durable and corrosion-resistant. Please note that this assembly does not ship with contacts.