MS27472T10B5S

Heilind Number:AAOMS27472T10B5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10B5S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10B5S
SKU:AAOMS27472T10B5S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors, made of aluminum, come in different plating options such as cadmium and nickel, ensuring durability. With RoHS compliant finishes, they meet environmental standards. Ideal for military and industrial use, these connectors guarantee secure and efficient electrical connections.