| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B5SA(LC) |
| SKU: | AAOMS27472T10B5SA L/C |
MS27472T10B5SA(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27472T10B5SALC, are ideal for harsh environment applications requiring secure and reliable electrical connections. With a wall mounting flange receptacle design featuring crimp-type, bayonet coupling, they ensure easy installation and robust performance. These connectors, meeting military specification MIL-DTL-38999 II, are constructed with aluminum shells and offer electroless nickel and cadmium olive drab plating options for enhanced durability. Operating efficiently in temperatures ranging from -65 °C to 175 °C, they provide reliable connectivity in extreme conditions. Please note that this assembly does not ship with contacts.