MS27472T10B5SC

Heilind Number:AAOMS27472T10B5SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10B5SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10B5SC
SKU:AAOMS27472T10B5SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for high-density connectivity. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offering RoHS compliant plating options, such as electroless nickel and cadmium finishes, these connectors ensure reliable performance. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. Ideal for military and industrial use, these connectors are durable, environmentally sealed, and offer excellent conductivity, making them a reliable choice for critical applications.