MS27472T10B5SD

Heilind Number:AAOMS27472T10B5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10B5SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10B5SD
SKU:AAOMS27472T10B5SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, these connectors ensure reliability in demanding applications. RoHS compliant options are also available, making them suitable for a wide range of industrial and military uses.