| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B5SD(LC) |
| SKU: | AAOMS27472T10B5SD L/C |
MS27472T10B5SD(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T10B5SDLC model, offer high reliability and durability in harsh environments. Designed for military and aerospace applications, these connectors feature a wall-mounting flange receptacle with bayonet coupling, ensuring secure connections. With a shell size of 10 and 5 contacts, they are suitable for various electronic systems. The electroless nickel and cadmium olive drab finishes provide corrosion resistance, while the aluminum shell offers durability. Operating temperature ranges from -65°C to 175°C, making them ideal for extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.