| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B98P(LC) |
| SKU: | AAOMS27472T10B98P L/C |
MS27472T10B98P(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T10B98PLC model, are meticulously designed for demanding environments with their rugged construction and superior performance. Featuring a Wall Mounting Flange Receptacle shell style, these connectors offer secure and reliable connectivity. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they are suitable for a wide range of applications. The Electroless Nickel and Cadmium Olive Drab plating options ensure corrosion resistance, while the aluminum shell provides durability. Please note that this assembly does not ship with contacts.