MS27472T10B98SB

Heilind Number:AAOMS27472T10B98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10B98SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10B98SB
SKU:AAOMS27472T10B98SB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for secure electrical connections. With front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they offer versatile installation options. These connectors, meeting military specification MIL-DTL-38999 II, are constructed with durable aluminum shells and come in various plating options including electroless nickel and cadmium finishes. Operating efficiently in temperatures ranging from -65°C to 200°C, they are suitable for a wide range of applications. With RoHS compliant cadmium-free finishes available, these connectors ensure both performance and environmental responsibility.