MS27472T10B98SD

Heilind Number:AAOMS27472T10B98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10B98SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10B98SD
SKU:AAOMS27472T10B98SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors, available in various shell sizes and insert arrangements, offer front wall mount, rear wall mount, jam nut, and box mount receptacles. Utilizing M39029 rear release crimp contacts, they ensure secure connections in aerospace and defense applications. With options for RoHS compliant finishes, including cadmium-free plating, these connectors guarantee reliable performance. The aluminum shells, along with electroless nickel and cadmium olive drab coatings, provide durability and protection against environmental factors. Suitable for use in demanding conditions, these MIL-DTL-38999 Series II connectors are essential components for critical systems.