MS27472T10B99PB

Heilind Number:AAOMS27472T10B99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10B99PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10B99PB
SKU:AAOMS27472T10B99PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and 90-degree cable clamp plugs. Compliant with military specification MIL-DTL-38999 II, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. The connectors, constructed with aluminum shells, offer multiple plating options such as electroless nickel, cadmium olive drab, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for demanding applications, these connectors ensure reliable performance in rugged environments.