| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B99SB(LC) |
| SKU: | AAOMS27472T10B99SB L/C |
MS27472T10B99SB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T10B99SBLC model, offer robust and reliable connectivity for harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these wall-mounting flange receptacles are suitable for a wide range of applications. Featuring 7 removable crimp contacts (size 20) and a bayonet coupling design, they ensure secure mating. Constructed with aluminum shells and coated with electroless nickel and cadmium olive drab finishes, these connectors are built to withstand tough conditions. Please note that this assembly does not ship with contacts.