| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B99SC(LC) |
| SKU: | AAOMS27472T10B99SC L/C |
MS27472T10B99SC(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors deliver robust and reliable connectivity in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, customization is easy. Constructed with durable aluminum shells and plated with cadmium or nickel finishes, these connectors ensure long-lasting performance. Compliance with military specification MIL-DTL-38999 II guarantees quality and reliability. Please note that this assembly does not ship with contacts.

