| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10B99SD(LC) |
| SKU: | AAOMS27472T10B99SD L/C |
MS27472T10B99SD(LC)
Specifications
Detailed Description
The MS27472T10B99SDLC is a MIL-DTL-38999 Series II connector designed for demanding environments, offering up to 128 contacts in a rugged, environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, this connector is ideal for military and aerospace applications. Featuring various mounting options such as wall mount, jam nut, and box mount receptacles, it provides flexibility in installation. Made of durable aluminum with multiple plating options, including RoHS compliant finishes, it ensures reliable performance even in harsh conditions. Please note that this assembly does not ship with contacts.