MS27472T10F13S

Heilind Number:AAOMS27472T10F13S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10F13S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10F13S
SKU:AAOMS27472T10F13S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors can operate in temperatures ranging from -65°C to 200°C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and plated with options such as gold and electroless nickel, they ensure reliable performance. With RoHS certified finishes available, these connectors meet stringent environmental standards. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors guarantee connectivity in demanding conditions.