| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10F35P(LC) |
| SKU: | AAOMS27472T10F35P L/C |
MS27472T10F35P(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring front and rear wall mount options, as well as jam nut and box mount receptacles, offer versatile connectivity solutions for harsh environments. With a wide operating temperature range of -65°C to 200°C and durable aluminum shells with various plating options, including RoHS compliant finishes, they ensure reliable performance in demanding applications. Utilizing M39029 rear release crimp contacts, these connectors provide secure connections for critical missions. Please note that this assembly does not ship with contacts.