| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10F35SA(LC) |
| SKU: | AAOMS27472T10F35SA L/C |
MS27472T10F35SA(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T10F35SALC model, are engineered for rugged environments, offering high-performance electrical connectivity with 13 removable crimp contacts. Featuring a wall mounting flange receptacle design and bayonet coupling, these connectors ensure secure and efficient installation. With a durable aluminum shell and electroless nickel finish, they provide excellent conductivity and environmental resistance. Operating reliably in temperatures ranging from -65 °C to 200 °C, they are ideal for military and industrial applications. Please note, this assembly does not ship with contacts.