| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10F35SB(LC) |
| SKU: | AAOMS27472T10F35SB L/C |
MS27472T10F35SB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for reliable performance in harsh environments, featuring up to 128 contacts housed within a sealed insert. With a rugged construction and operating temperature range of -65 °C to 200 °C, these connectors ensure durability in extreme conditions. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different installation requirements. Constructed with aluminum shells and available in multiple plating options, they guarantee secure and conductive connections. Designed to meet the stringent MIL-DTL-38999 II specification, these connectors are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.