MS27472T10F98PA

Heilind Number:AAOMS27472T10F98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10F98PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10F98PA
SKU:AAOMS27472T10F98PA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure reliable operation in a wide range of applications. With a temperature range of -65 °C to 200 °C and a durable design, they are ideal for demanding military and industrial environments.