MS27472T10F98PD

Heilind Number:AAOMS27472T10F98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10F98PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10F98PD
SKU:AAOMS27472T10F98PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. These harsh environment connectors, available in various mounting styles, offer versatility for different installation requirements. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and reliability in demanding environments. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Perfect for military and aerospace applications, the MIL-DTL-38999 Series II connectors are ideal for use in critical systems where performance and durability are paramount.