MS27472T12B35B

Heilind Number:AAOMS27472T12B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B35B
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B35B
SKU:AAOMS27472T12B35B

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, designed for harsh environments with a wide operating temperature range from -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and standard plugs. With 52 insert arrangements and M39029 rear release crimp contacts, they offer versatility for different applications. Constructed with aluminum shells and available in multiple plating options, including RoHS certified finishes, they ensure reliable performance in demanding conditions. Suitable for military and aerospace applications, these connectors provide secure and efficient electrical connections.