MS27472T12B35PB

Heilind Number:AAOMS27472T12B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B35PB
SKU:AAOMS27472T12B35PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These environmentally sealed connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Available in aluminum shells with options for plating such as cadmium and nickel, these connectors ensure durability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With a service rating of M and conductive conductivity, they meet stringent military standards for reliability. The RoHS compliant finishes cater to environmental regulations, making them a trusted choice for aerospace, defense, and industrial applications.