MS27472T12B35PD

Heilind Number:AAOMS27472T12B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B35PD
SKU:AAOMS27472T12B35PD

Detailed Description

MIL-DTL-38999 Series II connectors are highly durable and versatile, featuring up to 128 contacts for extensive connectivity. Designed for harsh environments, they offer reliable performance in temperatures ranging from -65 °C to 200 °C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with multiple plating options, such as cadmium and nickel, these connectors ensure corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Ideal for military and industrial applications, these connectors meet stringent quality standards for performance and reliability.