MS27472T12B35S

Heilind Number:AAOMS27472T12B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B35S
SKU:AAOMS27472T12B35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These environmentally sealed connectors have an operating temperature range from -65°C to 200°C. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. Available in aluminum shells with multiple plating options including cadmium-free finishes, they meet RoHS compliance. With M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military and industrial applications, these connectors provide reliable performance in demanding conditions.