MS27472T12B35SB

Heilind Number:AAOMS27472T12B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B35SB
SKU:AAOMS27472T12B35SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are designed for reliable functionality in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with a choice of plating options such as cadmium and nickel for enhanced durability. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military and industrial applications requiring rugged and dependable electrical interfaces.