MS27472T12B35SD

Heilind Number:AAOMS27472T12B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B35SD
SKU:AAOMS27472T12B35SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged insert. Designed for harsh environments, they feature a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, these connectors ensure secure, reliable connections. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they accommodate diverse installation needs. Compliant with military specification MIL-DTL-38999 II, these connectors are constructed with aluminum shells and offer multiple plating options, including cadmium-free finishes. Ideal for demanding applications, they provide durability, conductivity, and environmental resistance, making them suitable for a wide range of industries.