MS27472T12B3B

Heilind Number:AAOMS27472T12B3B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B3B
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B3B
SKU:AAOMS27472T12B3B

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors offer various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and plating options including cadmium and nickel, these connectors ensure reliability in demanding conditions. RoHS compliant versions are also available, making them suitable for a wide range of applications.