MS27472T12B3S(LC)

Heilind Number:AAOMS27472T12B3S L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B3S(LC)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B3S(LC)
SKU:AAOMS27472T12B3S L/C

Detailed Description

The MS27472T12B3SLC is a MIL-DTL-38999 Series II connector, engineered for rugged environments with up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65°C to 200°C, it ensures reliable performance in extreme conditions. Featuring various mounting options including wall mount and jam nut receptacles, it offers versatility in installation. The electroless nickel and cadmium finishes provide durability and corrosion resistance, meeting military specifications for quality and reliability. Please note that this assembly does not ship with contacts.