MS27472T12B4BB

Heilind Number:AAOMS27472T12B4BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B4BB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B4BB
SKU:AAOMS27472T12B4BB

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged reliability in harsh environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. The aluminum shells come with multiple plating options including cadmium and electroless nickel, meeting diverse needs. Utilizing M39029 crimp contacts, these connectors guarantee secure, removable connections. Suitable for military and industrial use, they provide reliable performance in challenging conditions.