MS27472T12B4P

Heilind Number:AAOMS27472T12B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B4P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B4P
SKU:AAOMS27472T12B4P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer durability in extreme conditions. Available in various mounting options such as front wall, rear wall, and jam nut, these connectors accommodate diverse installation needs. The connectors utilize M39029 rear release crimp contacts, ensuring secure and reliable connections. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium olive drab, they meet stringent military specifications for performance and durability. Suitable for applications requiring rugged connectivity, these connectors are essential for mission-critical operations.