MS27472T12B4SA

Heilind Number:AAOMS27472T12B4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B4SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B4SA
SKU:AAOMS27472T12B4SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts housed in a sealed insert. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with multiple plating options including cadmium-free finishes, these connectors ensure durability and compliance. With gold-plated removable crimp contacts, they guarantee secure and efficient connections. Meeting military specification MIL-DTL-38999 II, these circular receptacles are ideal for critical applications where ruggedness and high performance are essential.