| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T12B4SB(LC) |
| SKU: | AAOMS27472T12B4SB L/C |
MS27472T12B4SB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27472T12B4SBLC model, offer rugged and reliable electrical connectivity for demanding environments. Featuring a wall-mounting flange receptacle with bayonet coupling, these connectors are designed for secure and efficient installation. Made from durable aluminum with electroless nickel and cadmium olive drab plating, they provide excellent corrosion resistance. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.