| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T12B4S(LC) |
| SKU: | AAOMS27472T12B4S L/C |
MS27472T12B4S(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors deliver unparalleled performance in harsh environments, boasting up to 128 contacts sealed for optimal protection. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliability in extreme conditions. Featuring various mounting options such as front and rear wall, jam nut, and box mount receptacles, they offer versatility for different applications. Available as straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors cater to diverse connectivity needs. Constructed with aluminum shells and plated in durable finishes like electroless nickel and cadmium, they guarantee long-lasting durability. Meeting military specification MIL-DTL-38999 II, these connectors are the perfect choice for high-reliability applications. Please note that this assembly does not ship with contacts.