MS27472T12B8S

Heilind Number:AAOMS27472T12B8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B8S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B8S
SKU:AAOMS27472T12B8S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with plating options including cadmium and nickel, ensuring durability and reliability. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. RoHS compliant finishes are also available. Suitable for military and industrial use, these connectors meet stringent performance standards for conductivity, mating life, and environmental resistance.