MS27472T12B8SA

Heilind Number:AAOMS27472T12B8SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B8SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B8SA
SKU:AAOMS27472T12B8SA

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts, offering robust environmental sealing for reliable performance in harsh conditions. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum, they come with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. The MS27472 connectors, part of the 38999 Series II, ensure secure electrical connections with their crimp type, bayonet coupling design. Suitable for military and industrial applications, these connectors guarantee high performance with gold-plated contacts, a max operating temperature of 175 °C, and a minimum operating temperature of -65 °C. Their wall-mounted flange receptacle design, featuring 8 female removable crimp contacts, offers efficient connectivity in demanding environments. Conductive and environment-resistant, these connectors are ideal for various applications requiring rugged and reliable electrical connections.