MS27472T12B98PC

Heilind Number:AAOMS27472T12B98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12B98PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12B98PC
SKU:AAOMS27472T12B98PC

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, with up to 128 contacts enclosed in a rugged insert. These connectors are designed for durability, featuring environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation options. With aluminum shells and multiple plating choices such as cadmium and nickel, these connectors guarantee corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they meet stringent quality standards for aerospace and defense applications.