| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T12B98P(LC) |
| SKU: | AAOMS27472T12B98P L/C |
MS27472T12B98P(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27472T12B98PLC, are engineered for rugged applications requiring reliable electrical connectivity in harsh environments. With up to 128 contacts housed within an environmentally sealed insert, these connectors offer exceptional durability. Featuring a wide operating temperature range of -65°C to 200°C, they are suitable for extreme conditions. Available in various mounting styles including wall mount, jam nut, and box mount receptacles, they provide versatile installation options. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors ensure corrosion resistance. Compliant with military specification MIL-DTL-38999, they meet stringent performance standards. Please note that this assembly does not ship with contacts.