MS27472T12F35P

Heilind Number:AAOMS27472T12F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12F35P
SKU:AAOMS27472T12F35P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. With 52 insert arrangements and M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors provide flexibility in configurations. Constructed with durable aluminum shells and offering multiple plating options such as gold, electroless nickel, and cadmium finishes, they guarantee reliable performance in demanding applications. The MIL-DTL-38999 II connectors are ideal for military and industrial use, meeting stringent quality and reliability standards.