MS27472T12F35PB

Heilind Number:AAOMS27472T12F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12F35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12F35PB
SKU:AAOMS27472T12F35PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, as well as 9 shell sizes and 52 insert arrangements, they provide flexibility in design. Utilizing M39029 rear release crimp contacts in multiple sizes, including 22D, 22M, 22, 20, 16, and 12, these connectors ensure reliable connectivity. Constructed with aluminum shells and offering plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they cater to various environmental requirements. RoHS certified cadmium-free finishes are also available. The MIL-DTL-38999 II connectors, known for their durability and performance, are ideal for demanding military and industrial applications.