| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T12F35PC(LC) |
| SKU: | AAOMS27472T12F35PC L/C |
MS27472T12F35PC(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for exceptional performance in harsh environments, boasting up to 128 contacts housed in a rugged insert. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and offered in plating options including electroless nickel, they provide superior corrosion resistance. Meeting MIL-DTL-38999 II military specification, these connectors are ideal for demanding applications. Please note that this assembly does not ship with contacts.

