MS27472T12F35PD

Heilind Number:AAOMS27472T12F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12F35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12F35PD
SKU:AAOMS27472T12F35PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors offer versatility with various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, such as cadmium-free finishes, these connectors ensure durability and reliability in military and industrial applications.