MS27472T14A18PD

Heilind Number:AAOMS27472T14A18PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14A18PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14A18PD
SKU:AAOMS27472T14A18PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, these connectors come in aluminum shells with multiple plating choices including electroless nickel and cadmium finishes. Compliant with RoHS regulations, they ensure reliable performance with gold-plated removable crimp contacts. Suitable for military and aerospace use, these connectors are engineered for durability, with a service rating of I and a mating life of 500 cycles.