| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14A18SA(LC) |
| SKU: | AAOMS27472T14A18SA L/C |
MS27472T14A18SA(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast rugged durability and high-performance capabilities, making them ideal for harsh environment applications. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable connectivity in extreme conditions, with an impressive operating temperature range of -65°C to 200°C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, they offer flexibility for diverse installation requirements. Constructed with aluminum shells and offering a range of plating options, including cadmium-free finishes, these connectors are built to withstand the most demanding environments. Compliant with military specifications, they guarantee quality and reliability for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.