MS27472T14A35S

Heilind Number:AAOMS27472T14A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14A35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14A35S
SKU:AAOMS27472T14A35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with options for plating, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connectivity. Designed for military specifications, these connectors meet stringent quality standards for durability and reliability in demanding environments.